345-126-541-803

Heilind Number:EDA345-126-541-803
Manufacturer:EDAC
Manufacturer Number:345-126-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-803

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 126 positions with a pitch of .1 inches, allowing for precise and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance in even the most demanding environments. With a straight mount orientation and a compact two-row design, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency to optimize your PCB setups.