345-126-541-804

Heilind Number:EDA345-126-541-804
Manufacturer:EDAC
Manufacturer Number:345-126-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 126 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Its straight mount orientation and dual rows make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.