345-126-541-807

Heilind Number:EDA345-126-541-807
Manufacturer:EDAC
Manufacturer Number:345-126-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-807

Detailed Description

Enhance your circuitry connectivity with this versatile Board To Board PCB Connector. Designed for optimal performance, it features a double-row configuration with 126 positions, offering ample space for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your PCB assembly. Trust in this connector for seamless and dependable board-to-board connections in your projects.