345-126-541-808

Heilind Number:EDA345-126-541-808
Manufacturer:EDAC
Manufacturer Number:345-126-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-808

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board Card Edge Connector. Designed with 126 positions, it offers seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The contacts, made of high-quality Copper Alloy, guarantee reliable conductivity. With a straight mount orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for high-performance applications.