345-126-541-812

Heilind Number:EDA345-126-541-812
Manufacturer:EDAC
Manufacturer Number:345-126-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-812

Detailed Description

Enhance connectivity within your circuit boards with our innovative Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures durability and reliability. With a double-row design accommodating 126 positions and a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronic assemblies with this essential component.