345-126-541-888

Heilind Number:EDA345-126-541-888
Manufacturer:EDAC
Manufacturer Number:345-126-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers a reliable link between circuit boards. With a total of 126 positions distributed across two rows, this connector allows for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Designed for straight mounting orientation, it facilitates easy installation onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various electronic applications.