345-126-542-512

Heilind Number:EDA345-126-542-512
Manufacturer:EDAC
Manufacturer Number:345-126-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-542-512

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 126 positions, allowing for extensive data transfer capabilities. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation provides easy installation, making it a versatile and convenient solution for your PCB connection needs. Upgrade your systems with this high-performance connector, perfect for various applications in electronics and technology.