345-126-542-802

Heilind Number:EDA345-126-542-802
Manufacturer:EDAC
Manufacturer Number:345-126-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 126 positions with a pitch of .1 inches and a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this versatile and efficient component.