345-126-542-807

Heilind Number:EDA345-126-542-807
Manufacturer:EDAC
Manufacturer Number:345-126-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-542-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 126 copper alloy contacts, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers excellent protection and longevity, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient board-to-board connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effortlessly.