345-126-542-858

Heilind Number:EDA345-126-542-858
Manufacturer:EDAC
Manufacturer Number:345-126-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-542-858

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector, meticulously crafted for seamless integration. Boasting a vibrant Green hue, it adds a touch of visual appeal to your setup. With an amperage of 3A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With 126 positions, this connector accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation on your PCB. Crafted with copper alloy contact material, it ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.