345-126-544-512

Heilind Number:EDA345-126-544-512
Manufacturer:EDAC
Manufacturer Number:345-126-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-544-512

Detailed Description

Enhance connectivity within your electronic devices with our double-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 126 positions, facilitating efficient data transmission. The sturdy housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and reliability even in demanding environments. Featuring copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this high-performance connector.