345-126-544-804

Heilind Number:EDA345-126-544-804
Manufacturer:EDAC
Manufacturer Number:345-126-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 126 positions, ensuring secure and efficient data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environmental conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers superior conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.