345-126-555-278

Heilind Number:EDA345-126-555-278
Manufacturer:EDAC
Manufacturer Number:345-126-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-278

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in a sleek Green hue. Designed for seamless integration, this connector features two rows of 126 positions each, crafted with durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. With a precise pitch of .1 in and row spacing of .2 in, this connector offers efficient and secure mating. Its straight mount orientation further simplifies installation, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.