345-126-555-288

Heilind Number:EDA345-126-555-288
Manufacturer:EDAC
Manufacturer Number:345-126-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-288

Detailed Description

Enhance your electronic connections with our high-performance double-row board-to-board PCB connector. Designed for optimal functionality, this connector features 126 positions with a pitch of .1 inch, allowing for seamless integration between boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality and precision for seamless connectivity in your projects.