345-126-555-512

Heilind Number:EDA345-126-555-512
Manufacturer:EDAC
Manufacturer Number:345-126-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-512

Detailed Description

Efficiently connect and transfer power with our Board To Board PCB Connector. Featuring a sleek, straight mount orientation in a vibrant green hue, this connector boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With two rows and a total of 126 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your setup with this essential connector for seamless and streamlined power transmission.