345-126-555-558

Heilind Number:EDA345-126-555-558
Manufacturer:EDAC
Manufacturer Number:345-126-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design with two rows and a total of 126 positions, it ensures seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure installation. Whether you're working on a small-scale project or a large industrial application, its straight mount orientation makes integration a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your connectivity solutions with this essential component.