345-126-555-802

Heilind Number:EDA345-126-555-802
Manufacturer:EDAC
Manufacturer Number:345-126-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 126 positions in a compact two-row layout, ensuring optimal space utilization. Crafted with precision, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.