345-126-555-808

Heilind Number:EDA345-126-555-808
Manufacturer:EDAC
Manufacturer Number:345-126-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-808

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless integration on your PCB. With 126 positions and copper alloy contacts, it guarantees reliable and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your devices with this essential component, perfect for a wide range of applications.