345-126-555-878

Heilind Number:EDA345-126-555-878
Manufacturer:EDAC
Manufacturer Number:345-126-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-555-878

Detailed Description

Enhance your circuit connection with this versatile Board To Board PCB Connector. With a vibrant Green color and a sleek, durable design crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it accommodates up to 126 positions for seamless connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, perfect for a wide range of electronic applications.