345-126-556-201

Heilind Number:EDA345-126-556-201
Manufacturer:EDAC
Manufacturer Number:345-126-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-201

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission. This connector offers two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 126 positions for seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic setup with this high-quality connector, perfect for a wide range of applications.