345-126-556-212

Heilind Number:EDA345-126-556-212
Manufacturer:EDAC
Manufacturer Number:345-126-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green color, this connector ensures easy identification amidst intricate circuitry. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in demanding environments. Featuring two rows of Copper Alloy contacts in a .1 inch pitch, it allows for efficient data transmission. The 126 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.