345-126-556-288

Heilind Number:EDA345-126-556-288
Manufacturer:EDAC
Manufacturer Number:345-126-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 126 positions with a pitch of .1 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. Each row offers a spacing of .2 inches, facilitating easy insertion and removal. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a straight mount orientation, installation is straightforward and secure. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for diverse applications. Trust in its reliability for optimal performance in your projects.