345-126-556-502

Heilind Number:EDA345-126-556-502
Manufacturer:EDAC
Manufacturer Number:345-126-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-502

Detailed Description

Enhance your PCB assembly with this high-performance card edge connector, designed for seamless board-to-board connections. Featuring a vibrant green color, it adds a pop of personality to your electronic setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector ensures reliable power transmission. Its dual-row design with 126 positions and a pitch of .1 inch offers ample room for multiple connections, while the .2 inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.