345-126-556-512

Heilind Number:EDA345-126-556-512
Manufacturer:EDAC
Manufacturer Number:345-126-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting 126 positions across two rows, it ensures efficient signal transmission with a low pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in demanding environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the ideal solution for your connectivity needs. Elevate your electronic designs with this essential component.