345-126-556-804

Heilind Number:EDA345-126-556-804
Manufacturer:EDAC
Manufacturer Number:345-126-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-804

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With two rows and a total of 126 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise assembly. Designed for straight mount orientation, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your connection game with this essential component.