345-126-556-808

Heilind Number:EDA345-126-556-808
Manufacturer:EDAC
Manufacturer Number:345-126-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, crafted for seamless integration in electronic devices. Designed with precision and durability in mind, this connector features two rows with 126 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Crafted from Copper Alloy, the contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Trust in our connector for secure and efficient card edge connections in your next project.