345-126-556-858

Heilind Number:EDA345-126-556-858
Manufacturer:EDAC
Manufacturer Number:345-126-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-858

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows, it offers ample connectivity with a total of 126 positions. The copper alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.