345-126-556-888

Heilind Number:EDA345-126-556-888
Manufacturer:EDAC
Manufacturer Number:345-126-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-556-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for efficiency and reliability, this connector features 126 positions in a dual-row configuration, allowing for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this green-colored connector, perfect for various projects in the electronics industry.