345-126-558-201

Heilind Number:EDA345-126-558-201
Manufacturer:EDAC
Manufacturer Number:345-126-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows of 126 positions and a pitch of .1 inches, it allows for efficient data transfer. The right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections today with this essential component.