345-126-558-207

Heilind Number:EDA345-126-558-207
Manufacturer:EDAC
Manufacturer Number:345-126-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-207

Detailed Description

Enhance your PCB connectivity with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. Its dual rows, with a .1-inch pitch and .2-inch row spacing, offer efficient power delivery with 126 positions available. Crafted with durable Copper Alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation makes it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to superior connectivity today.