345-126-558-212

Heilind Number:EDA345-126-558-212
Manufacturer:EDAC
Manufacturer Number:345-126-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and a row spacing of .2 inches, this connector offers seamless integration for your electronic components. Boasting 126 positions and a 3A amperage, it guarantees efficient power and signal transmission. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.