345-126-558-512

Heilind Number:EDA345-126-558-512
Manufacturer:EDAC
Manufacturer Number:345-126-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-512

Detailed Description

Enhance your circuit connectivity with this cutting-edge board-to-board PCB connector. Designed for optimal performance, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows and 126 positions, it offers ample space for seamless integration. The contact material, crafted from copper alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB connections with this high-quality component.