345-126-558-558

Heilind Number:EDA345-126-558-558
Manufacturer:EDAC
Manufacturer Number:345-126-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-558

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 126 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Its right-angle mount orientation further enhances versatility, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.