345-126-558-804

Heilind Number:EDA345-126-558-804
Manufacturer:EDAC
Manufacturer Number:345-126-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-804

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for precision and performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows of 126 copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors to streamline your electronic projects.