345-126-558-807

Heilind Number:EDA345-126-558-807
Manufacturer:EDAC
Manufacturer Number:345-126-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a right-angle mount orientation and two rows of 126 copper alloy contacts, it ensures efficient power transfer with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise positioning on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your electronic assembly projects with this essential component.