345-126-558-808

Heilind Number:EDA345-126-558-808
Manufacturer:EDAC
Manufacturer Number:345-126-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh conditions. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers flexibility in installation. With 126 positions spread across 2 rows, it provides ample space for your connections. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this green-colored connector and experience superior performance.