345-126-559-212

Heilind Number:EDA345-126-559-212
Manufacturer:EDAC
Manufacturer Number:345-126-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-559-212

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. Designed for seamless integration, it boasts a dual-row configuration with a total of 126 positions, ensuring ample connectivity options. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. The right-angle mount orientation facilitates easy installation onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your system with this essential connector for efficient and secure card edge connections.