345-126-559-502

Heilind Number:EDA345-126-559-502
Manufacturer:EDAC
Manufacturer Number:345-126-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-559-502

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting. With two rows of precise copper alloy contacts, boasting a pitch of .1 inches and a row spacing of .2 inches, this connector offers exceptional signal transfer efficiency. Featuring 126 positions, it allows for extensive connectivity options, while its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Ideal for a wide range of applications, this connector is a must-have for any electronic setup.