345-126-559-588

Heilind Number:EDA345-126-559-588
Manufacturer:EDAC
Manufacturer Number:345-126-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-559-588

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features two rows of 126 copper alloy contacts for seamless data transmission. The right-angle mount orientation allows for easy installation, while the UL 94V-0 thermoplastic polyester housing ensures safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Elevate your connectivity solutions with this essential component.