345-126-559-802

Heilind Number:EDA345-126-559-802
Manufacturer:EDAC
Manufacturer Number:345-126-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-559-802

Detailed Description

Efficiently connect your electronic components with this high-quality Board to Board PCB Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with 0.2 inches between rows, it offers a total of 126 positions for seamless connectivity. The right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its reliable performance for your connectivity needs.