345-126-559-812

Heilind Number:EDA345-126-559-812
Manufacturer:EDAC
Manufacturer Number:345-126-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers precise and efficient connection capabilities. Crafted with Copper Alloy contacts, it guarantees optimal conductivity for your devices. The Right Angle mount orientation facilitates easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in challenging environments. With 126 positions available, this connector provides ample connectivity options for your applications. Trust in its quality and efficiency for all your electronic connectivity needs.