345-126-560-207

Heilind Number:EDA345-126-560-207
Manufacturer:EDAC
Manufacturer Number:345-126-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 126 positions across 2 rows, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted data flow. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation further simplifies installation. Upgrade your system with this green-colored connector and experience superior connectivity performance.