345-126-560-212

Heilind Number:EDA345-126-560-212
Manufacturer:EDAC
Manufacturer Number:345-126-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-560-212

Detailed Description

Enhance connectivity in your electronic setups with this robust Board To Board PCB Connector. Featuring a sleek green design, it boasts a dual-row configuration with a total of 126 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding conditions. Crafted with precision, the connectors are made of durable Copper Alloy, guaranteeing long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, they offer easy and secure mounting on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.