345-126-560-288

Heilind Number:EDA345-126-560-288
Manufacturer:EDAC
Manufacturer Number:345-126-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-560-288

Detailed Description

Enhance connectivity with this high-performance two-row board-to-board PCB connector. Designed for efficiency, it features a pitch of .1 inch and a row spacing of .2 inch, allowing for seamless integration into your PCB layout. With 126 positions and a straight mount orientation, it offers ample connectivity options for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB designs with this versatile and dependable component.