345-126-560-588

Heilind Number:EDA345-126-560-588
Manufacturer:EDAC
Manufacturer Number:345-126-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-560-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a double-row layout with 126 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. Copper Alloy contacts guarantee efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability. Trust in its superior performance for all your electronic projects.