345-126-560-802

Heilind Number:EDA345-126-560-802
Manufacturer:EDAC
Manufacturer Number:345-126-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-560-802

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features a dual-row layout with 126 positions, ensuring optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection and reliability in demanding environments. Each contact is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for seamless installation on your PCB. Trust in its quality and performance to meet your connectivity needs with excellence.