345-126-560-808

Heilind Number:EDA345-126-560-808
Manufacturer:EDAC
Manufacturer Number:345-126-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-560-808

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in your electronic assemblies. With 126 positions and a contact material of Copper Alloy, it offers seamless transmission of signals. The 2-row design with a pitch of .1 inches and row spacing of .2 inches allows for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for your projects in need of secure and stable board-to-board connections. Upgrade your setup with this essential component and experience enhanced performance in your electronic applications.