345-128-500-258

Heilind Number:EDA345-128-500-258
Manufacturer:EDAC
Manufacturer Number:345-128-500-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-500-258

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Designed with precision and reliability in mind, this connector features 128 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your devices with this high-performance connector for seamless functionality.