345-128-500-878

Heilind Number:EDA345-128-500-878
Manufacturer:EDAC
Manufacturer Number:345-128-500-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-500-878

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a row spacing of .2 inches and a pitch of .1 inch, it allows for precise alignment in any application. Its copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Offering 128 positions across two rows, it accommodates a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your PCB setup with this high-performance connector.