345-128-520-201

Heilind Number:EDA345-128-520-201
Manufacturer:EDAC
Manufacturer Number:345-128-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 128 positions, facilitating efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester, the housing material ensures durability and safety. The contact material, copper alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for commercial or industrial use, this green connector is a dependable choice for your connectivity needs.